
2Kb I2C/2-Wire Serial EEPROM, organized as 256x8, featuring a 400kHz maximum frequency and 900ns access time. This non-volatile memory component operates with a supply voltage range of 1.7V to 5.5V and is housed in a through-hole PDIP package with gold contact plating. It offers write protection and is RoHS compliant, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi CAT24C02LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C02LI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
