
2K-bit Serial EEPROM, 256 x 8 organization, featuring a 2-Wire interface and a maximum operating frequency of 0.4 MHz. This through-hole component, housed in an 8-pin PDIP package, supports a wide operating supply voltage range from 1.7V to 5.5V, with typical voltages including 1.8V, 2.5V, 3.3V, and 5V. It offers 100 years of data retention and includes hardware data protection. Operating current is a maximum of 2 mA, with a maximum access time of 900 ns.
Onsemi CAT24C02LI-GA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.27 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001 |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 256x8 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT24C02LI-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.