
2-Kb I²C serial EEPROM memory, organized as 256 x 8 bits, offers a 400kHz maximum frequency with a 900ns access time. This non-volatile memory features a 2-wire serial interface and supports a wide operating voltage range from 1.7V to 5.5V. Packaged in a 5-lead TSOT surface mount configuration with gold contact plating, it is RoHS and Halogen Free compliant. The component operates within a temperature range of -40°C to 85°C and includes write protection functionality.
Onsemi CAT24C02TDI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSOT |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02TDI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
