
2K-bit Serial EEPROM, 256 x 8 organization, featuring a 2-Wire interface with a maximum operating frequency of 0.4 MHz and 900 ns access time. This surface-mount component operates from 1.7V to 5.5V, with typical supply voltages including 1.8V, 2.5V, 3.3V, and 5V. It offers 100 years of data retention and hardware data protection. The device is housed in a 5-pin TSOT-23 package with gull-wing leads, measuring 2.9mm x 1.6mm x 0.87mm, suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Onsemi CAT24C02TDI-GT3A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.87 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193 |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 256x8 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT24C02TDI-GT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.