
2Kb I2C/2-Wire Serial EEPROM, organized as 256x8, offers a 400kHz maximum frequency with a 900ns access time. This non-volatile memory component features a 1.7V to 5.5V operating supply voltage range and 2mA supply current. It is surface mountable in an 8-pin TDFN package, with gold contact plating, and is RoHS compliant. Write protection is enabled, and it operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C02VP2I-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02VP2I-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
