
2Kb I2C/2-Wire Serial EEPROM, organized as 256x8, features a 400kHz maximum frequency and a 900ns access time. This non-volatile memory component operates with a supply voltage range of 1.7V to 5.5V and a nominal 5V. Packaged in an 8-pin SOIC (0.150 inch) for surface mounting, it offers gold contact plating and is both halogen-free and RoHS compliant. Write protection is supported, with a maximum write cycle time of 5ms.
Onsemi CAT24C02WI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.157inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
