Sign in to ask questions about the Onsemi CAT24C02WI-GT3JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C02WI-GT3JN technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02WI-GT3JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
