
IC 2K X 1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C02YE-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02YE-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
