
2Kb I2C/2-Wire Serial EEPROM, MSOP package with gold contact plating. Features 256 words of non-volatile memory organized as 256 x 8, supporting a 400kHz maximum frequency. Operates from 1.7V to 5.5V with a typical operating voltage of 5V. Access time is 900ns, with a temperature range of -40°C to 85°C. Surface mount device, halogen-free and RoHS compliant.
Onsemi CAT24C02ZI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02ZI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
