
2Kb I2C EEPROM memory IC, Serial interface, 400kHz max frequency, 900ns access time. Non-volatile memory with 256x8 organization, operating from 1.8V to 5.5V supply. Features gold contact plating, through-hole mounting in a PDIP package, and write protection. Halogen-free and lead-free, RoHS compliant.
Onsemi CAT24C03LI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C03LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
