
2Kb Serial EEPROM memory, organized as 256x8, featuring an I2C 2-wire interface with a maximum frequency of 400kHz. This surface mount component, housed in an 8-pin SOIC package with gold contact plating, offers a fast access time of 900ns. It operates within a supply voltage range of 1.8V to 5.5V and is RoHS and Halogen Free compliant. The device supports write protection and is supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi CAT24C03WI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
