
4Kb Serial EEPROM memory, organized as 512x8, featuring an I2C 2-wire interface with a maximum frequency of 400kHz. This surface mount component offers a fast access time of 900ns and operates within a voltage range of 1.7V to 5.5V, with a typical operating voltage of 5V. The TSSOP package with gold contact plating ensures reliable connectivity. This RoHS and Halogen Free compliant memory component is designed for a wide operating temperature range from -40°C to 85°C and includes write protection capabilities.
Onsemi CAT24C04YI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C04YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
