
4Kb I2C/2-Wire Serial EEPROM, MSOP package, offering 512 x 8 organization. Features 900ns access time and a 400kHz maximum frequency. Operates from 1.7V to 5.5V with a 5V nominal supply voltage. This surface mount device is halogen-free, RoHS compliant, and includes write protection.
Onsemi CAT24C04ZI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C04ZI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
