
Serial EEPROM memory IC with 4Kb density, organized as 512 words x 8 bits. Features I2C serial interface with a maximum frequency of 400kHz and a 900ns access time. Operates from 1.8V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in an 8-pin SOIC surface mount package with gold contact plating. RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT24C05WI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C05WI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C05WI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
