
8Kb Serial EEPROM memory, organized as 1K x 8, featuring an I2C 2-wire interface with a maximum frequency of 400kHz. This surface mount component offers a fast 900ns access time and operates from 1.7V to 5.5V, with a typical operating voltage of 5V. The TSOT-23-5 package with gold contact plating ensures reliable connectivity. It is halogen-free, lead-free, RoHS compliant, and includes write protection, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi CAT24C08TDI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C08TDI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C08TDI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
