The CAT24C08TDI-T3 is an 8-terminal serial EEPROM memory IC with 64-bit capacity. It operates within a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 2mA. The device is available in a TDFN-8 package, measuring 2mm by 3mm, and is compliant with RoHS and BFR-free standards. The CAT24C08TDI-T3 is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi CAT24C08TDI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C08TDI-T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C08TDI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.