
16Kb I2C serial EEPROM for surface mount applications. Features a 2-wire interface, 400kHz maximum frequency, and 900ns maximum access time. Operates from 1.7V to 5.5V with a 2mA supply current. Packaged in a 2x3mm UDFN8 with gold contact plating, this component is halogen and lead-free, with write protection enabled.
Onsemi CAT24C16HU4I-GT3 technical specifications.
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Organization | 2KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 2.05mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C16HU4I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
