The CAT24C16WE-GT3 is a 16Kb I2C EEPROM from Onsemi, featuring an access time of 900ns. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC-8 package. This device is lead-free and halogen-free, and is compliant with RoHS regulations. It supports I2C and serial interfaces, with a maximum frequency of 400kHz.
Onsemi CAT24C16WE-GT3 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 2KX8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C16WE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.