
16Kb I²C serial EEPROM memory, organized as 2K x 8, offers non-volatile data storage with a maximum access time of 900ns. This surface mount component operates with an I²C serial interface at frequencies up to 400kHz, requiring a minimum supply voltage of 1.7V and a maximum of 5.5V. The TSSOP package features gold contact plating and is RoHS compliant and halogen-free. Write protection is enabled, with a maximum write cycle time of 5ms.
Onsemi CAT24C16YI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C16YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
