
16Kb Serial EEPROM IC, 2KX8 organization, featuring I2C interface with a maximum frequency of 400kHz. Offers a fast 900ns access time and operates across a wide voltage range of 1.7V to 5.5V. This surface mount component, housed in an MSOP package, provides non-volatile memory storage with write protection capabilities. Suitable for applications requiring reliable data retention from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C16ZI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C16ZI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C16ZI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
