
16Kb I2C/2-Wire Serial EEPROM, organized as 2K x 8, offering a maximum operating frequency of 400kHz and an access time of 900ns. This non-volatile memory component operates with a supply voltage range of 1.7V to 5.5V and features write protection. Packaged in a compact MSOP-8 (0.95mm height, 3.1mm x 3.1mm dimensions), it supports surface mounting and is halogen-free and RoHS compliant.
Onsemi CAT24C16ZI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 16Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C16ZI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
