
8Kb I2C EEPROM memory IC, featuring a 400kHz maximum frequency and 900ns access time. This non-volatile serial interface memory operates from 2.5V to 5.5V, with a nominal supply voltage of 5V and 3mA supply current. Packaged in an 8-pin SOIC surface mount configuration with gold contact plating, it offers 1KX8 organization and 5ms maximum write cycle time.
Sign in to ask questions about the Onsemi CAT24C208WI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C208WI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C208WI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
