The CAT24C21WE is an 8-bit EEPROM IC with 128 words of memory, operating on a supply voltage of 2.5 to 5.5V and drawing a maximum supply current of 0.002A. It features a JEDEC package code of R-PDSO-G8 and a temperature grade of AUTOMOTIVE, suitable for use in automotive applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, making it suitable for use in a wide range of environments. The CAT24C21WE is a serial memory IC with a maximum clock frequency of 0.4 MHz and a standby current of 0.000001A.
Sign in to ask questions about the Onsemi CAT24C21WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C21WE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C21WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.