
The CAT24C21WI-T3 is a 1Kb I2C EEPROM from Onsemi with a 128X8 organization and a maximum frequency of 400kHz. It is available in a SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is packaged in tape and reel. The CAT24C21WI-T3 is suitable for applications where a small, high-speed memory solution is required.
Sign in to ask questions about the Onsemi CAT24C21WI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C21WI-T3 technical specifications.
| Access Time-Max | 1000ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C21WI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
