
256Kb Serial EEPROM with I2C interface, organized as 32K x 8. Features a maximum operating frequency of 400kHz and a 2-wire serial interface. Operates from 1.8V to 5.5V supply voltage with a maximum access time of 900ns. Surface mountable in a UDFN8 package with gold contact plating. RoHS and Halogen Free compliant, suitable for extended temperature ranges from -40°C to 85°C.
Onsemi CAT24C256HU4IGT3 technical specifications.
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 256Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
