The CAT24C256WE-GT3 is an 8-bit EEPROM IC with 32,768 words of memory. It operates at a supply voltage of 2.5 to 5.5V and has a maximum clock frequency of 1 MHz. The device is available in a 8-pin R-PDSO-G8 package and is rated for operation over the -40 to 125°C temperature range. It is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Sign in to ask questions about the Onsemi CAT24C256WE-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C256WE-GT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C256WE-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.