
256Kb Serial EEPROM memory with I2C interface, organized as 32K x 8. Features a 2-wire serial interface operating up to 400kHz, with access times of 500ns to 900ns. This surface mount component is housed in a TSSOP package with gold contact plating, supporting a supply voltage range of 1.8V to 5.5V. It offers write protection and is RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi CAT24C256YI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C256YI-GT3 technical specifications.
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 256Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 32768 |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C256YI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
