
32Kb I2C serial EEPROM memory IC, organized as 4K x 8, offering a 1MHz maximum frequency. Features include a 3500ns access time, 1.7V to 5.5V operating supply voltage range, and 2mA supply current. This surface mount component utilizes a UDFN8 package with gold contact plating, is halogen and lead-free, and RoHS compliant. Includes write protection functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C32HU4I-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.05mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C32HU4I-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
