
32Kb I2C/2-Wire Serial EEPROM, 4KX8 organization, offering 4096 words of non-volatile memory. Features a 900ns access time and supports up to 400kHz max frequency. Operates from 1.7V to 5.5V with a typical 5V supply voltage and 2mA supply current. Packaged in a halogen-free, RoHS-compliant TDFN-8 (MO-229) surface mount package with gold contact plating. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C32VP2I-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 2.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C32VP2I-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
