
32Kb I2C/2-Wire Serial EEPROM, organized as 4K x 8, features a maximum operating frequency of 400kHz and a fast access time of 900ns. This surface mount device, housed in an SOIC package with gold contact plating, operates from 1.7V to 5.5V supply voltage. It offers write protection and is RoHS compliant, with a maximum supply current of 2mA.
Onsemi CAT24C32WI-G technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C32WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
