
32Kb Serial EEPROM memory, organized as 4K x 8, featuring an I2C interface with a maximum frequency of 1MHz. This surface mount component operates from 1.7V to 5.5V with a typical supply voltage of 5V and a maximum supply current of 2mA. It offers a fast access time of 900ns and is housed in a compact TSSOP package with gold contact plating. The device is RoHS compliant, lead-free, and halogen-free, with a wide operating temperature range of -40°C to 85°C. Write protection is supported.
Onsemi CAT24C32YI-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C32YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
