The CAT24C512LE-G is an 8-bit memory IC with 64K bytes of EEPROM storage. It operates over a supply voltage range of 3.3V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a PDIP-8 package with a terminal position of dual in-line. It has a maximum supply current of 2.5μA and a maximum standby current of 0.5nA. The IC has a single serial interface and a maximum clock frequency of 1 MHz.
Sign in to ask questions about the Onsemi CAT24C512LE-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C512LE-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.0025 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C512LE-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.