
512Kb Serial EEPROM memory IC with I2C interface. Features 64K x 8 organization, 1MHz maximum frequency, and 3500ns access time. Operates from 1.8V to 5.5V supply voltage, with a nominal 5V. Packaged in a 3.1mm x 4.5mm x 1.05mm TSSOP with gold contact plating, suitable for surface mounting. RoHS and lead-free compliant, with write protection capabilities.
Sign in to ask questions about the Onsemi CAT24C512YI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C512YI-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 512Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C512YI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
