
64Kb Serial EEPROM memory, 8K x 8 organization, featuring an I2C 2-wire interface. Operates with a supply voltage range of 1.7V to 5.5V, supporting up to 400kHz maximum frequency. Surface mountable in a UDFN8 package (2mm x 3mm) with gold contact plating. Includes write protection and is RoHS compliant, with a temperature range of -40°C to 85°C.
Onsemi CAT24C64HU4I-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 2.05mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C64HU4I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
