
64Kb I2C/2-Wire Serial EEPROM, 8K x 8 organization, offering 400ns access time. Features a 1MHz maximum frequency, 1.7V to 5.5V operating voltage range, and 2mA supply current. Surface mountable in a TDFN-8 package with gold contact plating, this component is halogen-free and RoHS compliant. Ideal for non-volatile memory applications requiring reliable serial data storage.
Onsemi CAT24C64VP2I-GT3 technical specifications.
| Access Time | 400ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C64VP2I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
