The CAT24C64WE-GT3 is an 8-bit EEPROM IC from Onsemi with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 0.002A. The device has 8192 words of memory and a maximum clock frequency of 1MHz. It is available in a SOIC-8 package, which is 0.150 inches in size and compliant with halogen-free and RoHS standards.
Onsemi CAT24C64WE-GT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C64WE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.