The CAT24C64WE-T2 is an 8-pin SOIC EEPROM memory IC from Onsemi. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a single function and is connected serially. It can store up to 8192 words and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The IC has a low standby current of 5nA and a maximum supply current of 2μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C64WE-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C64WE-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.