
64Kb I2C/2-Wire Serial EEPROM memory IC, organized as 8K x 8. Features a 400kHz maximum frequency with a 400ns access time. Operates from 1.7V to 5.5V supply voltage, with a nominal 5V. Packaged in a surface-mount SOIC case with gold contact plating. Includes write protection and a 5ms maximum write cycle time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C64WI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 400ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 400kHz |
| Height | 2.03mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C64WI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
