The CAT24C64WI-T3 is an 8-bit industrial EEPROM with a supply voltage range of 3.3V to 5.5V and a maximum operating temperature of 85 degrees Celsius. It has 8192 words of memory and a maximum clock frequency of 1 MHz. The device is available in an 8-pin SOP package and is suitable for serial communication. The CAT24C64WI-T3 is a single-function device with a maximum supply current of 2 microamps and a standby current of 1 nanampere.
Onsemi CAT24C64WI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.002 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C64WI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.