
64Kb Serial EEPROM memory, organized as 8K x 8, featuring an I2C interface with a maximum frequency of 400kHz. This non-volatile memory component offers access times as fast as 400ns and operates within a supply voltage range of 1.7V to 5.5V. Packaged in a surface-mount TSSOP with gold contact plating, it supports write protection and is RoHS compliant. Operating temperatures range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 400ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
