
The CAT24C64YI-GT3JN is a 64Kb I2C EEPROM with an access time of 400ns and a maximum frequency of 1MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. The device is packaged in a TSSOP package and is suitable for surface mount applications.
Onsemi CAT24C64YI-GT3JN technical specifications.
| Access Time | 400ns |
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3.1mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Organization | 8192 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C64YI-GT3JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
