
64Kb I2C/2-Wire Serial EEPROM, 8K x 8 organization, offering 400ns access time. Features a 1MHz maximum frequency and operates from 1.7V to 5.5V supply voltage. Packaged in a 3.1mm x 3.1mm x 0.95mm MSOP with gold contact plating, suitable for surface mount applications. This non-volatile memory component is halogen and lead-free, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C64ZI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 400ns |
| Access Time-Max | 3500ns |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C64ZI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
