
1Mb Serial EEPROM memory, 128K x 8 organization, featuring I2C and 2-wire serial interface. Operates with a supply voltage range of 1.8V to 5.5V, supporting a maximum frequency of 400kHz. Surface mount UDFN8 package (3x2mm, 0.5mm height) with gold contact plating. Includes write protection and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24M01HU5I-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 400ns |
| Access Time-Max | 3.5us |
| Contact Plating | Gold |
| Density | 1Mb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 131072 |
| Organization | 128KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24M01HU5I-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
