
The CAT24M01WI-G is a 1Mb I2C EEPROM with a maximum frequency of 1MHz and a maximum supply voltage of 5.5V. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a supply current of 5mA and features write protection.
Sign in to ask questions about the Onsemi CAT24M01WI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24M01WI-G technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Mb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128K x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24M01WI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
