
1Mb Serial EEPROM with I2C interface, organized as 128K x 8. Features a 400kHz maximum operating frequency and 400ns access time. Operates from 1.8V to 5.5V supply voltage, with a maximum supply current of 5mA. Packaged in a 150-mil wide SOIC surface mount package with gold contact plating. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi CAT24M01WI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24M01WI-GT3 technical specifications.
| Access Time | 400ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Mb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24M01WI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
