
1Mb Serial EEPROM with I2C interface, operating at up to 1MHz. Features a 2-wire serial interface, 128K x 8 organization, and a 5V nominal supply voltage. This surface mount device offers a minimum operating temperature of -40°C and a maximum of 85°C, with a maximum supply voltage of 5.5V. The SOIC-8 package is tin-matte plated and RoHS compliant, providing 5ms maximum write cycle time and write protection capabilities.
Onsemi CAT24M01XI-T2 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.78mm |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24M01XI-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
