The CAT24WC01J-TE13 is an 8-bit EEPROM IC with 128 words of memory. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 0.003 mA and a maximum standby current of 0.000001 mA. The CAT24WC01J-TE13 is packaged in the R-PDSO-G8 package, which is a 8-lead plastic dual in-line small outline package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |