The CAT24WC02U-TE13 is an 8-terminal EEPROM memory IC from Onsemi, featuring a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has a maximum supply current of 0.003 mA and a maximum standby current of 0.000001 mA. The device is available in the R-PDSO-G8 package and has a memory capacity of 256 words. It operates in a serial mode and has a minimum operating temperature of 0 degrees Celsius.
Onsemi CAT24WC02U-TE13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.