The CAT24WC16J is a 16Kb I2C EEPROM from Onsemi, packaged in a SOIC case. It operates at a maximum frequency of 100kHz and has a supply voltage range of 2.5V to 5.5V. The device is rated for use in temperatures between 0°C and 70°C. It is available in packaging quantities of 100 pieces, either in tubes or on reels.
Checking distributor stock and pricing after the page loads.
Onsemi CAT24WC16J technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | I2C |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
