IC,SERIAL EEPROM,2KX8,CMOS,SOP,8PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Onsemi CAT24WC16J-TE13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |